HellermannTyton TLFX DS Cable Marker, Yellow, Pre-printed "Ladder Style", 25.4 mm Cable, 12.7 mm Cable, 553-60017
- RS Stock No.:
- 225-9731
- Mfr. Part No.:
- 553-60017 TLFX254DS-1X50YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€2,131.69
(exc. VAT)
€2,621.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,131.69 |
*price indicative
- RS Stock No.:
- 225-9731
- Mfr. Part No.:
- 553-60017 TLFX254DS-1X50YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Maximum Cable Diameter | 25.4mm | |
| Minimum Cable Diameter | 12.7mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | ASTM | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Maximum Cable Diameter 25.4mm | ||
Minimum Cable Diameter 12.7mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals ASTM | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Cable Marker, 12.7mm Minimum Cable Diameter, 25.4mm Maximum Cable Diameter - 553-60017 TLFX254DS-1X50YE-PO-X-YE
This cable marker is designed to use with dimensions suitable for cables measuring between 12.7mm and 25.4mm in diameter. These Durable markers come in a striking yellow colour and are MADE from cross-linked polyolefin material.
Features & Benefits
• Heat shrink design ensures a secure fit on cables
• Printable surface allows for custom labelling options
• Flame retardant properties enhance safety compliance
• UV resistance guarantees longevity in outdoor applications
• Chemical and solvent-resistant for challenging environments
• Compatible with HellermannTyton's thermal transfer printer range
• Printable surface allows for custom labelling options
• Flame retardant properties enhance safety compliance
• UV resistance guarantees longevity in outdoor applications
• Chemical and solvent-resistant for challenging environments
• Compatible with HellermannTyton's thermal transfer printer range
Applications
• Used for marking cables in automation setups
• Suitable for labelling in electronic installations
• Ideal for identification in electrical distribution systems
• Utilised in mechanical systems requiring clear identification
• Employed in environments with stringent fire safety standards
• Suitable for labelling in electronic installations
• Ideal for identification in electrical distribution systems
• Utilised in mechanical systems requiring clear identification
• Employed in environments with stringent fire safety standards
What are the recommended storage conditions for these markers?
The Ideal storage conditions include a relative humidity of 50%, and it is recommended to keep the product in its original packaging, avoiding exposure to extreme humidity, heat or cold.
How do the heat shrink properties compare to traditional labelling methods?
Heat shrink properties provide a tighter and more secure application than traditional labelling, reducing the risk of labels peeling off due to environmental factors such as temperature fluctuations.
What is the lifespan of the printed labels under high-temperature conditions?
The printed labels maintain performance up to +105°C ensuring clear visibility and adherence even in high-temperature applications, as long as the recommended printing methods are used.
Are there specific printing methods suitable for these markers?
For optimal results, a thermal transfer print method is recommended, with compatible ribbons suggested for the best print quality and durability.
What degree of chemical exposure can the markers withstand?
The cable markers are chemically resistant ensuring durability against common solvents, making them suitable for various industrial and outdoor environments.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60036
- HellermannTyton Yellow Yellow Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- HellermannTyton TLFX DS Cable Marker 2.4 mm Cable 553-71001 TULT2.4-0.8DS-1X50YE-PO-X-YE
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable, 553-60033
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60030
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable, 553-60034
