HellermannTyton Helafix Cable Tie Cable Marker, Transparent Transparent, 525-13003 HCR12-PEUV-CL
- RS Stock No.:
- 216-2340
- Distrelec Article No.:
- 110-44-608
- Mfr. Part No.:
- 525-13003 HCR12-PEUV-CL
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.94 |
*price indicative
- RS Stock No.:
- 216-2340
- Distrelec Article No.:
- 110-44-608
- Mfr. Part No.:
- 525-13003 HCR12-PEUV-CL
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Laser | |
| Fixing Method | Cable Tie | |
| Product Type | Cable Marker | |
| Series | Helafix | |
| Legend Colour | Transparent | |
| Length | 25m | |
| Width | 2.5mm | |
| Printable | No | |
| Material | Polyethylene | |
| Marker Colour | Transparent | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ELV Compliant | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Solvent Resistant, UV Resistant, Water Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Laser | ||
Fixing Method Cable Tie | ||
Product Type Cable Marker | ||
Series Helafix | ||
Legend Colour Transparent | ||
Length 25m | ||
Width 2.5mm | ||
Printable No | ||
Material Polyethylene | ||
Marker Colour Transparent | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ELV Compliant | ||
Fire Behaviour Halogen Free | ||
Resistance Features Solvent Resistant, UV Resistant, Water Resistant | ||
- COO (Country of Origin):
- SE
HellermannTyton Helafix Series Cable Marker, 25m Length, 2.5mm Width - 525-13003 HCR12-PEUV-CL
This cable marker provides a durable solution for identifying cables in various environments. Made from high-quality polyethylene, this 25m long and 2.5mm wide marker is designed for effective application with a transparent cable tie. The product is suitable for a temperature range of -60 to +65°C, making it a versatile choice for numerous applications.
Features & Benefits
• Halogen-free material ensures safety in high-risk environments
• Resistant to solvents and water for enhanced durability
• Operates efficiently in extreme temperatures
• Transparent design allows for easy visibility and identification
Applications
• Ideal for labelling cables in electronic devices
• Suitable for use in automation systems
• Useful in mechanical installations and maintenance projects
• Effective for marking in electrical distribution systems
• Effective for organisation in various industrial settings
What materials contribute to the durability of this cable marker?
It is constructed from polyethylene, which is both flexible and resistant to common solvents and water, ensuring longevity in various environments.
How does the temperature range affect the applications of this marker?
The markers operating temperature range of -60 to +65°C allows it to be used in both cold and hot settings, making it ideal for diverse industrial applications.
What advantages does the halogen-free feature provide?
Halogen-free materials reduce the risk of toxic smoke in the event of a fire, offering enhanced safety in critical environments.
How is this cable marker applied, and what tools are required?
It is easily affixed using a cable tie, requiring no special tools for installation, which simplifies the marking process in various settings.
Related links
- HellermannTyton Helafix Cable Tie Cable Marker 525-19353 HC18-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-07173 HC06-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10523 HC09-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-07353 HC06-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10173 HC09-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13523 HC12-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-19523 HC18-52-PEUV-CL
