HellermannTyton Helafix Cable Tie Cable Marker, Transparent Transparent, 525-07353 HC06-35-PEUV-CL
- RS Stock No.:
- 447-210
- Distrelec Article No.:
- 110-44-594
- Mfr. Part No.:
- 525-07353 HC06-35-PEUV-CL
- Manufacturer:
- HellermannTyton
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€40.10
(exc. VAT)
€49.32
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €40.10 | €0.802 |
| 15 - 49 | €38.10 | €0.762 |
| 50 + | €36.10 | €0.722 |
*price indicative
- RS Stock No.:
- 447-210
- Distrelec Article No.:
- 110-44-594
- Mfr. Part No.:
- 525-07353 HC06-35-PEUV-CL
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Cable Tie | |
| Series | Helafix | |
| Legend Colour | Transparent | |
| Length | 35mm | |
| Width | 2.5mm | |
| Printable | No | |
| Material | Polyethylene | |
| Marker Colour | Transparent | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 65°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | HF, ROHS | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Cable Tie | ||
Series Helafix | ||
Legend Colour Transparent | ||
Length 35mm | ||
Width 2.5mm | ||
Printable No | ||
Material Polyethylene | ||
Marker Colour Transparent | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 65°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals HF, ROHS | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- SE
HellermannTyton Connectivity Helafix Series Cable Marker, 35mm Length, 2.5mm Width - 525-07353 HC06-35-PEUV-CL
This cable marker is a pre-printed identification tag designed to be secured with a tie for orderly wiring in industrial settings. It offers clear, transparent markings to label conductors and harnesses in automation, electrical and electronics assemblies while remaining suitable for outdoor exposure and extended temperature ranges.
Features & Benefits
• Made from polyethylene for chemical and mechanical resistance
• Operating range from -60°C to 65°C supports extreme conditions
• Meets UL 94HB for flammability performance in installations
• Width 2.5mm accommodates Compact cable bundles
• Pre-printed format removes need for on-site printing
• Operating range from -60°C to 65°C supports extreme conditions
• Meets UL 94HB for flammability performance in installations
• Width 2.5mm accommodates Compact cable bundles
• Pre-printed format removes need for on-site printing
**Applications**
• Suitable for labelling control cabinet wiring in automation systems
• Used for identifying harnesses in electrical distribution panels
• Ideal for marking cables in outdoor instrumentation runs
• Can be used for wire identification in mechanical equipment assemblies
• Used for identifying harnesses in electrical distribution panels
• Ideal for marking cables in outdoor instrumentation runs
• Can be used for wire identification in mechanical equipment assemblies
How is the marker fastened to cables?
It is designed to be attached using a cable tie, with a profile that suits standard tie widths for secure placement.
What Visual properties aid readability without additional printing?
The transparent background with pre-applied legends provides contrast while preserving conductor colour visibility for inspection.
Can these markers tolerate UV exposure over time?
The material includes UV-resistant properties to reduce degradation and fading when used in sunlight-exposed installations.
Related links
- HellermannTyton Helafix Cable Tie Cable Marker 525-19353 HC18-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-07173 HC06-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13003 HCR12-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10523 HC09-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10173 HC09-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13523 HC12-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-19523 HC18-52-PEUV-CL
