HellermannTyton Helafix Cable Tie Cable Marker, Transparent Transparent, 525-19353 HC18-35-PEUV-CL
- RS Stock No.:
- 447-250
- Mfr. Part No.:
- 525-19353 HC18-35-PEUV-CL
- Manufacturer:
- HellermannTyton
Image representative of range
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€46.36
(exc. VAT)
€57.02
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €46.36 | €0.927 | - |
| 15 - 49 | €44.04 | €0.881 | 5% |
| 50 + | €41.72 | €0.834 | 10% |
*price indicative
- RS Stock No.:
- 447-250
- Mfr. Part No.:
- 525-19353 HC18-35-PEUV-CL
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Laser | |
| Fixing Method | Cable Tie | |
| Series | Helafix | |
| Legend Colour | Transparent | |
| Length | 35mm | |
| Width | 2.5mm | |
| Printable | No | |
| Material | Polyethylene | |
| Marker Colour | Transparent | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 65°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | No | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Laser | ||
Fixing Method Cable Tie | ||
Series Helafix | ||
Legend Colour Transparent | ||
Length 35mm | ||
Width 2.5mm | ||
Printable No | ||
Material Polyethylene | ||
Marker Colour Transparent | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 65°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals No | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- SE
Helafix HC sign carrier
Sign carrier for identifying cables, tubes etc.
Attachment with T18 series cable ties
Insertion labels are reliably protected from moisture, contamination, damage and UV radiation
Available pre-cut and ready punched or in continuous tube format
Operating temperature: -60°C → +65°C
Related links
- HellermannTyton Helafix Cable Tie Cable Marker 525-07353 HC06-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-19523 HC18-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13003 HCR12-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-07173 HC06-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10523 HC09-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10173 HC09-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13523 HC12-52-PEUV-CL
