TE Connectivity STD 01 Cable Marker, Yellow, Pre-printed "6", 9-1768040-8
- RS Stock No.:
- 467-356
- Distrelec Article No.:
- 304-59-808
- Mfr. Part No.:
- 9-1768040-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3000 units)*
€523.01
(exc. VAT)
€643.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €523.01 | €0.174 |
*price indicative
- RS Stock No.:
- 467-356
- Distrelec Article No.:
- 304-59-808
- Mfr. Part No.:
- 9-1768040-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 6 | |
| Series | STD 01 | |
| Legend Colour | Yellow | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 6 | ||
Series STD 01 | ||
Legend Colour Yellow | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Innovative pre-printed marker set is designed for efficient identification and labelling in diverse applications. With a smart snap-on style, these markers ensure simplicity and effectiveness, making them ideal for professional environments where clarity and reliability are paramount. Constructed from durable polyoxymethylene, they feature a vibrant yellow colour that stands out for easy visibility. The markers are specifically sized to accommodate varied cable diameters, enhancing compatibility across different wiring solutions. Whether employed in manufacturing, construction or maintenance sectors, this product guarantees a straightforward approach to labelling, ensuring every connection is both easily identifiable and compliant with industry standards. Experience streamlined organisation and compliance with the robust design and efficiency of this marker series.
Snap-on design for easy application and secure fit
Bright yellow colour enhances visibility in all work conditions
Constructed from durable polyoxymethylene for long-lasting use
Designed for compatibility with a wide range of cable diameters
Straight cut markers provide a professional appearance
Supports compliance with EU regulations for safety and environmental standards
Each strip contains 300 markers for bulk usage and convenience
Compatible with various printers for customisation options
Related links
- TE Connectivity STD 01 Cable Marker Pre-printed "G", 1-1768041-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "Earth", 1-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD 01 Cable Marker Pre-printed "B", 1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 1768041-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "E", 1-1768041-4 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "7", 9-1768040-9
- TE Connectivity STD Cable Marker Pre-printed "3", 9-1768040-5
- TE Connectivity STD Cable Marker Pre-printed "O Marking", 9-1768040-2
