TE Connectivity STD Cable Marker, Yellow, Pre-printed "O Marking", 9-1768040-2
- RS Stock No.:
- 467-353
- Distrelec Article No.:
- 304-53-126
- Mfr. Part No.:
- 9-1768040-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€455.94
(exc. VAT)
€560.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €455.94 | €0.152 |
*price indicative
- RS Stock No.:
- 467-353
- Distrelec Article No.:
- 304-53-126
- Mfr. Part No.:
- 9-1768040-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | O Marking | |
| Series | STD | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend O Marking | ||
Series STD | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-Printed Markers is a premium solution for effective identification and labelling in various applications. Designed for ease of use, this product features pre-printed markers that adhere seamlessly to wires and cables. The snap-on design ensures a secure fit on compatible cable diameters ranging from 1 to 1.4 mm. Its vibrant yellow colour combined with black marking allows for clear and immediate identification, making organisation effortless. Constructed with durable polyoxymethylene, it is engineered to endure harsh environments, offering both reliability and longevity.
Provides a quick and accurate way to label wires and cables
Snap-on design simplifies application and removal for convenience
Bright yellow colour enhances visibility in complex setups
Crafted from robust polyoxymethylene for superior durability
Designed for compatibility with a variety of cable sizes
Zero printed markings ensure a clean slate for custom labels
Ideal for a range of industries, promoting effective organisation
Related links
- TE Connectivity STD Cable Marker Pre-printed "7", 9-1768040-9
- TE Connectivity STD Cable Marker Pre-printed "3", 9-1768040-5
- TE Connectivity STD 01 Cable Marker Pre-printed "6", 9-1768040-8
- TE Connectivity STD Cable Marker Pre-printed "Printed Marking", 3-1768041-0 Excellent Resistance to Burning-
- TE Connectivity STD Cable Marker Pre-printed "+ Marking", 3-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 3-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
