TE Connectivity D-SCE-12-50-4 Cable Marker, Yellow, 1443870001 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 467-910
- Distrelec Article No.:
- 304-48-018
- Mfr. Part No.:
- 1443870001
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€417.96
(exc. VAT)
€514.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €417.96 | €2.786 |
*price indicative
- RS Stock No.:
- 467-910
- Distrelec Article No.:
- 304-48-018
- Mfr. Part No.:
- 1443870001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | D-SCE-12-50-4 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series D-SCE-12-50-4 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- US
The TE Connectivity label is designed to enhance your labelling experience with precision and reliability. Crafted for efficiency, it offers seamless compatibility with various printing applications, ensuring that your identification needs are met without compromise. The product stands out due to its robust compliance with critical regulations, making it a trustworthy choice for those prioritising safety and environmental considerations. With easy availability and a commitment to quality, this solution enhances productivity and meets the highest standards of performance. Whether for office environments or industrial settings, it promises outstanding results with every use, turning complex labelling tasks into manageable processes.
Compliant with EU RoHS Directive 2011/65/EU to ensure environmental safety
Manufactured with high-quality materials for durability and reliability
Compatible with a range of TE printers, facilitating versatile application
Halogen content awareness supports eco-friendly initiatives
Practical design aids in efficient product identification and management
Related links
- TE Connectivity D-SCE Cable Marker 213293-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 372389-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 317639-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 475683-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 105715-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity 10560 Cable Marker 1056030001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1089350001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 5178430001 Excellent Resistance to Burning- UL94 HB rated
