TE Connectivity D-SCE Cable Marker, White, 317639-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 475-876
- Distrelec Article No.:
- 304-53-283
- Mfr. Part No.:
- 317639-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€332.47
(exc. VAT)
€408.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €332.47 | €2.216 |
*price indicative
- RS Stock No.:
- 475-876
- Distrelec Article No.:
- 304-53-283
- Mfr. Part No.:
- 317639-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | D-SCE | |
| Legend Colour | White | |
| Length | 50mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | SAE AS 5942, NFPA 130, EN 50343, RoHS II, Federal Railroad Administration DOT App ENdix B to Part 238, NFF00608, MIL 202 Method 215, EN45545 2, SAE AMS 23053/6, SHAZAIN ENNSHI 2003, REACH | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Fluid Resistant, Diesel Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series D-SCE | ||
Legend Colour White | ||
Length 50mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals SAE AS 5942, NFPA 130, EN 50343, RoHS II, Federal Railroad Administration DOT App ENdix B to Part 238, NFF00608, MIL 202 Method 215, EN45545 2, SAE AMS 23053/6, SHAZAIN ENNSHI 2003, REACH | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Fluid Resistant, Diesel Resistant | ||
- COO (Country of Origin):
- US
The TE Connectivity Heat shrink identification marker sleeving is engineered for robust performance in challenging environments. Designed specifically for applications exposed to diesel and other harsh fluids, it ensures reliable identification of wires and cables. With exceptional print quality facilitated by e-beam technology, the product maintains clarity even after shrinking, providing a secure fit around the cable. The sleeving meets stringent rail specifications, making it an ideal choice for both industrial and military applications. Its versatile shrink ratio and a broad temperature range further enhance its usability, ensuring that it complies with international standards for safety and durability.
Self-extinguishing, enhancing safety in critical applications
Compliant with international RoHS and REACH directives
Designed to withstand exposure to various industrial fluids
Durable construction tailored for military-grade performance
Available in multiple sleeve diameters catering to diverse needs
Offers a shrink ratio of 3:1, providing versatile applications
Exceptional print adherence, ensuring long-lasting identification
Packaging options include various sizes, accommodating different project requirements
Related links
- TE Connectivity D-SCE Cable Marker 475683-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 105715-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 213293-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 372389-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE-12-50-4 Cable Marker 1443870001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity TMS-SCE Cable Marker 4575670001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker 329976-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
