TE Connectivity D-SCE Cable Marker, White, 475683-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 472-388
- Distrelec Article No.:
- 304-59-733
- Mfr. Part No.:
- 475683-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
€483.73
(exc. VAT)
€594.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €483.73 | €16.124 |
*price indicative
- RS Stock No.:
- 472-388
- Distrelec Article No.:
- 304-59-733
- Mfr. Part No.:
- 475683-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | D-SCE | |
| Legend Colour | White | |
| Length | 5mm | |
| Printable | Yes | |
| Marker Colour | White | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series D-SCE | ||
Legend Colour White | ||
Length 5mm | ||
Printable Yes | ||
Marker Colour White | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity D-SCE Fluid Resistant Sleeves are expertly designed to provide reliable and efficient cable identification solutions in various environments. Constructed from fluid-resistant materials, these sleeves ensure durability and performance even under challenging conditions. The unique ladder design and thermal transfer printing capability make them an excellent choice for operators seeking quality and ease of use. Each sleeve offers a 3:1 shrink ratio, allowing a snug fit around cables while also accommodating a range of diameters. With a length of 50 mm, they are perfectly sized for versatile applications. Embrace precision labelling with the D-SCE series, where functionality meets excellent printability, ensuring clear visibility and compliance in identification tasks.
Fluid resistant design ensures long-lasting performance
Easy thermal transfer printing capability for clear labelling
Ladder-type structure enhances identification ease
Suitable for a variety of cable diameters for flexible usage
Lightweight construction simplifies handling and application
Highly visible white colour improves readability in various settings
Environmentally compliant, aligning with current legislation
Related links
- TE Connectivity D-SCE Cable Marker 317639-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 105715-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 213293-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 372389-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE-12-50-4 Cable Marker 1443870001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity TMS-SCE Cable Marker 4575670001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker 329976-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
