TE Connectivity STD Cable Marker, Black, Pre-printed "B", 3-1768047-8 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 468-408
- Distrelec Article No.:
- 304-59-648
- Mfr. Part No.:
- 3-1768047-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 700 units)*
€323.09
(exc. VAT)
€397.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €323.09 | €0.462 |
*price indicative
- RS Stock No.:
- 468-408
- Distrelec Article No.:
- 304-59-648
- Mfr. Part No.:
- 3-1768047-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | B | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend B | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity pre-printed marker is designed for reliability and ease of use, making it an essential tool for effective identification and labelling in various applications. Featuring a standard 21 size and a straight cut design, this marker allows for clear and efficient identification of cables within a diameter range suitable for many installations. Its black print ensures high visibility against various backgrounds, facilitating quick recognition in complex setups. The product is part of the Agastat 7000 series, which is known for its durability and compliance with international standards, ensuring that it meets the stringent requirements of both EU RoHS and ELV directives. Offering a neat packaging method, these markers come in quantities that support high-volume jobs efficiently, catering to both industrial and commercial environments.
Offers a neat packing option to streamline your operations
Designed for straightforward application with minimal installation effort
Provides a durable solution for wire identification across various environments
Enhances organizational efficiency with clear, legible markings
Supports compliance with global regulatory standards for safety and environmental impact
Ensures consistent performance in challenging conditions to maintain identifiability
Related links
- TE Connectivity STD Cable Marker Pre-printed "6", 3-1768047-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 3-1768047-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 314578-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "W", 3-1768048-8 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "U", 3-1768048-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "V", 3-1768048-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated
