TE Connectivity STD Cable Marker, Black, Pre-printed "V", 3-1768048-7 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 476-888
- Distrelec Article No.:
- 304-59-652
- Mfr. Part No.:
- 3-1768048-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 600 units)*
€401.83
(exc. VAT)
€494.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €401.83 | €0.67 |
*price indicative
- RS Stock No.:
- 476-888
- Distrelec Article No.:
- 304-59-652
- Mfr. Part No.:
- 3-1768048-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | V | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend V | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-printed marker is designed specifically for efficient and clear identification within a variety of applications. With its straight cut and V marking pattern, it ensures that vital information is not only accessible but prominently displayed. Crafted for compatibility with standard cable diameters ranging from 15 to 19 mm, it provides versatility across numerous industries. The black print against the contrasting background enhances visibility, making it ideal for environments where quick recognition is essential. Each marker comes conveniently boxed in quantities of 50, making it perfect for bulk applications and ensuring that users are equipped to meet high-demand labelling needs. The marker is compliant with various European directives, ensuring that it meets stringent safety and environmental standards. Its low halogen content and absence of restricted materials demonstrate a commitment to safe and reliable product usage.
Designed for visibility to ensure important markings are easily readable
Straight cut enhances precision during application
V marking style allows for clear identification in various settings
Suitable for a range of cable diameters promoting versatility in installation
Packaged in quantities of 50 for hassle free bulk usage
Compliant with EU RoHS and ELV directives for environmental safety
Constructed to low halogen standards for safer usage
Ideal for installation in both commercial and industrial environments
Related links
- TE Connectivity STD Cable Marker Pre-printed "U", 3-1768048-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "W", 3-1768048-8 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 3-1768048-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 3-1768047-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 3-1768047-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 314578-000 Excellent Resistance to Burning- UL94 HB rated
