TE Connectivity STD Cable Marker, Black, Pre-printed "W", 3-1768048-8 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 481-218
- Distrelec Article No.:
- 304-59-653
- Mfr. Part No.:
- 3-1768048-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 600 units)*
€401.83
(exc. VAT)
€494.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €401.83 | €0.67 |
*price indicative
- RS Stock No.:
- 481-218
- Distrelec Article No.:
- 304-59-653
- Mfr. Part No.:
- 3-1768048-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | W | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend W | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed with precision for an efficient and streamlined identification process. Tailored for standard cable sizes, this product features a straight cut and bold black print that ensures visibility and clarity. Perfect for professionals in electrical and wiring applications, it provides not only a reliable labelling solution but also enhances workplace organisation. The marker accommodates a compatible cable diameter range of 15 to 19 mm, making it versatile for various projects. Crafted to meet industry compliance standards, it integrates functionality with quality, reinforcing its position as an essential tool in electrical installations and maintenance tasks.
Facilitates easy identification of cables for improved organisation
Designed with a durable straight cut for simplicity in application
Features bold black printing for high contrast and visibility
Accommodates a range of cable diameters for added versatility
Packaged in quantities of 50 for convenient usage in larger projects
Compliant with EU RoHS and ELV directives for environmental responsibility
Low halogen content ensures safety in sensitive environments
Related links
- TE Connectivity STD Cable Marker Pre-printed "U", 3-1768048-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "V", 3-1768048-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 3-1768048-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 3-1768047-8 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 3-1768047-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 314578-000 Excellent Resistance to Burning- UL94 HB rated
