TE Connectivity TMS-SCE Cable Marker, Yellow, 790 μm Cable, 2.4 mm Cable, 4407170001
- RS Stock No.:
- 469-146
- Distrelec Article No.:
- 304-59-730
- Mfr. Part No.:
- 4407170001
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€473.36
(exc. VAT)
€582.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €473.36 | €0.947 |
*price indicative
- RS Stock No.:
- 469-146
- Distrelec Article No.:
- 304-59-730
- Mfr. Part No.:
- 4407170001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 790μm | |
| Minimum Cable Diameter | 2.4mm | |
| Colour | Yellow | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 790μm | ||
Minimum Cable Diameter 2.4mm | ||
Colour Yellow | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative printable tubing is specifically designed for military applications, offering exceptional performance and reliability. With its robust ladder type construction and a 3:1 shrink ratio, this product provides a secure fit and protection for cables and wires in challenging environments. The tubing stands out with its vibrant yellow colour, ensuring visibility and easy identification in various settings. Measuring 50 mm in length, the tubing is perfect for labelling and identification tasks, featuring a single marker per sleeve for clear identification. Operating effectively in temperatures ranging from -55 °C to 135 °C, this tubing adapts well to both hot and cold conditions, making it suitable for diverse applications. Ideal for use with thermal transfer printers, it meets rigorous compliance standards, ensuring it is both environment-friendly and safe for electronic components.
Constructed for military-grade performance, ensuring durability
3:1 shrink ratio provides flexibility and secure fitting
Distinctive yellow colour enhances visibility and identification
Compatible with a variety of cable diameters for versatility
Designed for use in extreme temperatures, maintaining integrity
Thermal transfer printer compatibility for optimal labelling
Meets strict compliance regulations for safety and environmental standards
Related links
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 6315830001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 6325250001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 2410510001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3906690001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 5294130001
- TE Connectivity TMS-SCE Cable Marker 5332610001
- TE Connectivity TMS-SCE Cable Marker 6 mm Cable 1477610001
