TE Connectivity TMS-SCE Cable Marker, Yellow, 10.7 mm Cable, 4.6 mm Cable, 6325250001
- RS Stock No.:
- 469-347
- Distrelec Article No.:
- 304-59-798
- Mfr. Part No.:
- 6325250001
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€594.64
(exc. VAT)
€731.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €594.64 | €2.379 |
*price indicative
- RS Stock No.:
- 469-347
- Distrelec Article No.:
- 304-59-798
- Mfr. Part No.:
- 6325250001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 10.7mm | |
| Minimum Cable Diameter | 4.6mm | |
| Colour | Yellow | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS‑compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 10.7mm | ||
Minimum Cable Diameter 4.6mm | ||
Colour Yellow | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS‑compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Printable tubing solution is designed for military applications, offering unparalleled performance and durability. The product showcases a remarkable 3:1 shrink ratio, allowing for easy application over various cable dimensions. Constructed from high-quality materials, it guarantees a reliable identification method while maintaining a vibrant yellow colour for enhanced visibility. Perfect for critical military environments, this tubing combines functionality with safety, ensuring that marking and identification remain clear and legible under all conditions. Its unique ladder construction also ensures that installation is straightforward and efficient, making it an essential item for professionals who demand reliability in their equipment.
Provides clear visual identification for cables and components
Designed specifically for military-grade applications
Offers a robust 3:1 shrink ratio for versatile usage
Compatible with a range of cable diameters for enhanced adaptability
Thermal transfer printer technology ensures high-quality prints
Packaged in quantities that optimise usage in various projects
Meets strict compliance standards for environmental safety
Durable construction withstands challenging operating conditions
Related links
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 7385170001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 5061850001
- HellermannTyton TLFX DS Cable Marker 4.6 mm Cable 553-60002 TLFX48DS-1X50WH-PO-X-WH
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 4.6 mm Cable, 0830524
- TE Connectivity TMS-SCE Cable Marker 6 mm Cable 1477610001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 2410510001
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 6315830001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
