TE Connectivity TMS-SCE Cable Marker, Yellow, 8.1 mm Cable, 3.4 mm Cable, 5294130001
- RS Stock No.:
- 473-693
- Distrelec Article No.:
- 304-59-781
- Mfr. Part No.:
- 5294130001
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€423.46
(exc. VAT)
€520.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €423.46 | €1.694 |
*price indicative
- RS Stock No.:
- 473-693
- Distrelec Article No.:
- 304-59-781
- Mfr. Part No.:
- 5294130001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 8.1mm | |
| Minimum Cable Diameter | 3.4mm | |
| Colour | Yellow | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 8.1mm | ||
Minimum Cable Diameter 3.4mm | ||
Colour Yellow | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Printable tubing offers robust and reliable identification solutions tailored for military-grade applications. Designed with a 3:1 shrink ratio, the tubing ensures a snug fit while accommodating a variety of compatible cable diameters. Available in a vibrant yellow, it enhances visibility and recognisability, making it ideal for demanding environments. Featuring a single marker per sleeve, it simplifies the process of labelling, providing clear and legible markings. The tubing is constructed to withstand extreme temperatures, from -55°C to 135°C, ensuring durability in challenging conditions. With details such as a length of 2 inches and an inner diameter recovery of 3.1 mm, this product seamlessly integrates into any identification system, promoting efficiency in military and industrial applications.
Designed for use in military and industrial settings for enhanced performance
Offers outstanding visibility with its bright yellow colour
Heating to a 3:1 shrink ratio allows for versatility across various applications
Engineered to endure harsh operating temperature ranges
Ensures quick and easy identification with a clear printed label
Comprises quality materials that resist wear and tear in rigorous conditions
Simplifies installation and reduces potential downtime with one marker per sleeve
Related links
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 2410510001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 6315830001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 6325250001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3906690001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
- TE Connectivity TMS-SCE Cable Marker 790 μm Cable 4407170001
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 6355850001
