TE Connectivity TMS-SCE Cable Marker, White, 8.1 mm Cable, 3.4 mm Cable, 9422810001

Image representative of range

Subtotal (1 box of 250 units)*

€211.94

(exc. VAT)

€260.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€211.94€0.848

*price indicative

RS Stock No.:
686-743
Mfr. Part No.:
9422810001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Series

TMS-SCE

Minimum Cable Diameter

3.4mm

Maximum Cable Diameter

8.1mm

Colour

White

Length

50mm

Printable

Yes

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity TMS-SCE marker sleeves are designed to meet the high-performance wire and cable marking needs of manufacturers. Made from durable, flame-retardant, radiation cross-linked heat-shrinkable polyolefin, these sleeves are suitable for a wide range of applications. The markings are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, and military fuels and oils. These sleeves also meet the mark permanence requirements of SAE AS81531 4.6.2 and MIL-STD-202 before and after shrinking.

Permanent identification sleeves

Computer-printable

Lightweight for aerospace applications

Military specification material and print performance

CSA Certified

UL Recognized and VW all flame tubing test rated

Quick recovery for heat sensitive areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy