HellermannTyton TLFX DS Cable Marker, White, 4.6 mm Cable, 4.6 mm Cable, 553-60002 TLFX48DS-1X50WH-PO-X-WH
- RS Stock No.:
- 225-9739
- Mfr. Part No.:
- 553-60002 TLFX48DS-1X50WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€3,197.56
(exc. VAT)
€3,933.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,197.56 |
*price indicative
- RS Stock No.:
- 225-9739
- Mfr. Part No.:
- 553-60002 TLFX48DS-1X50WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Series | TLFX DS | |
| Maximum Cable Diameter | 4.6mm | |
| Minimum Cable Diameter | 4.6mm | |
| Colour | White | |
| Length | 50mm | |
| Width | 9mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Series TLFX DS | ||
Maximum Cable Diameter 4.6mm | ||
Minimum Cable Diameter 4.6mm | ||
Colour White | ||
Length 50mm | ||
Width 9mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals RoHS | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Cable Marker, 4.6mm Maximum Cable Diameter, 50mm Length - 553-60002 TLFX48DS-1X50WH-PO-X-WH
This cable marker is designed with a heat shrink affixing method, it accommodates cables with a uniform diameter of 4.6mm. Each marker measures 50mm in length and comes packaged with a total of 5000 units. Constructed from cross-linked polyolefin, this product provides robust resistance against chemicals and UV exposure ensuring durability in various environments.
Features & Benefits
• Printable surface facilitates easy custom markings
• Flame retardant properties enhance safety standards
• Compact size enables seamless integration with wiring systems
• Resistant to harsh chemicals for long-lasting use
• Operating temperature range from -55°C to +105°C accommodates diverse environments
• Low longitudinal change ensures consistent performance after shrinkage
• Flame retardant properties enhance safety standards
• Compact size enables seamless integration with wiring systems
• Resistant to harsh chemicals for long-lasting use
• Operating temperature range from -55°C to +105°C accommodates diverse environments
• Low longitudinal change ensures consistent performance after shrinkage
Applications
• Used for identifying cables in electrical installations
• Utilised in automation systems requiring Durable markers
• Essential for mechanical assemblies in industrial settings
• Ideal for labelling in outdoor and exposed areas
• Employed within HellermannTyton's printer range for tailored solutions
• Utilised in automation systems requiring Durable markers
• Essential for mechanical assemblies in industrial settings
• Ideal for labelling in outdoor and exposed areas
• Employed within HellermannTyton's printer range for tailored solutions
What is the minimum and maximum cable diameter suitable for this marker?
The marker is specifically designed for cables with a consistent diameter of 4.6mm.
Does it meet industry standards for safety and compatibility?
Yes, the product complies with ELV and RoHS standards ensuring it is suitable for various applications.
How do I print on these markers?
The markers are compatible with thermal transfer printing methods using the recommended ribbon type for optimal results.
What conditions should be avoided when storing these markers?
It is advisable to store them in their original packaging, avoiding high humidity and temperature extremes to ensure longevity.
What testing standards does this marker meet?
It adheres to ASTM and EN specifications, confirming its performance in diverse conditions.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60022
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60021
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60031
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71012
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60036
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable, 553-60033
