TE Connectivity STD 05 Cable Marker, Yellow, Pre-printed "Earth", 5-1768043-2 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 469-681
- Distrelec Article No.:
- 304-59-755
- Mfr. Part No.:
- 5-1768043-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€360.92
(exc. VAT)
€443.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €360.92 | €0.12 |
*price indicative
- RS Stock No.:
- 469-681
- Distrelec Article No.:
- 304-59-755
- Mfr. Part No.:
- 5-1768043-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | Earth | |
| Series | STD 05 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend Earth | ||
Series STD 05 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers a reliable solution for labelling and identification purposes. Designed for convenience, it features a standard 05 size and comes in a vibrant yellow that stands out, ensuring clarity when marking cables and wires. The straight-cut design allows for easy application, providing a professional and tidy appearance. Made from durable polyoxymethylene, this marker can withstand various environmental conditions, making it suitable for both indoor and outdoor use. Its compatibility with cable diameters ranging from 2.3 to 3 mm allows for versatile application across different types of wiring. Ideal for earth marking, the black print ensures that the message is clear and legible, making it an essential tool for any technician or installer seeking efficiency and reliability in their labelling tasks.
Robust construction ensures longevity in various environments
Tailored diameter compatibility suits a wide range of cables
Straight cut design facilitates neat and uniform application
Black printing offers high contrast for readability
Part of the Agastat 7000 series, ensuring quality and innovation
Related links
- TE Connectivity STD 05 Cable Marker Pre-printed ".", 5-1768043-0 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "Earth", 1-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "3", 3-1768043-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 5-1768043-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "M", 3-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 226310-000 Excellent Resistance to Burning- UL94 HB rated
