TE Connectivity STD Cable Marker, Yellow, Pre-printed "3", 3-1768043-3 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 box of 3000 units)*

€370.43

(exc. VAT)

€455.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€370.43€0.123

*price indicative

RS Stock No.:
476-177
Distrelec Article No.:
304-59-641
Mfr. Part No.:
3-1768043-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

3

Series

STD

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-On pre-printed marker is designed specifically for effective identification and labelling of cables. This innovative product offers a reliable solution for organising and streamlining wiring systems in various applications. Crafted from durable polyoxymethylene, this marker is built to withstand harsh environments while maintaining clear and legible markings. With a standard 05 size and a vibrant yellow color, it ensures high visibility, making identification quick and easy. The straight cut design enhances usability, making marking straightforward and efficient. Perfectly compatible with a cable diameter range of 2.3 to 3 mm, this product provides versatility for multiple uses. Whether for commercial or industrial settings, this marker guarantees precision and ease of implementation.

Designed for high visibility in various lighting conditions

Constructed with robust materials to endure challenging environments

Offers an easy Snap-On application for quick installation

Contains pre-printed markings for consistent labelling

Related links