TE Connectivity ZHD-SCE Cable Marker, White, EC9894-000 Low fire hazard
- RS Stock No.:
- 469-956
- Distrelec Article No.:
- 304-59-814
- Mfr. Part No.:
- EC9894-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€430.64
(exc. VAT)
€529.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €430.64 | €2.153 |
*price indicative
- RS Stock No.:
- 469-956
- Distrelec Article No.:
- 304-59-814
- Mfr. Part No.:
- EC9894-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Ladder | |
| Product Type | Cable Marker | |
| Series | ZHD-SCE | |
| Legend Colour | White | |
| Length | 5mm | |
| Printable | Yes | |
| Marker Colour | White | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Low fire hazard | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Ladder | ||
Product Type Cable Marker | ||
Series ZHD-SCE | ||
Legend Colour White | ||
Length 5mm | ||
Printable Yes | ||
Marker Colour White | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Low fire hazard | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Premium printable tubing is designed for effective identification and organisation in a variety of applications. The flexible ladder design offers outstanding durability while maintaining fluid resistance and low fire hazard properties. With a remarkable 2:1 shrink ratio, this tubing adapts easily to a range of cable diameters, ensuring a snug, secure fit. The clean white finish provides excellent contrast for printing, making your labels easy to read and well-defined. Ideal for harsh environments, this product operates efficiently across a broad temperature range, promising longevity and reliability in every deployment. Whether used in electrical, industrial, or commercial settings, this tubing sets the standard for performance and safety.
Engineered with a ladder design for versatile applications
Flame-resistant materials enhance safety during usage
Unique shrink ratio ensures optimal fit over varying cable sizes
Suitable for demanding environments with high operational temperatures
White colour facilitates clear label visibility and definition
Accommodates diverse labelling and identification requirements
Produced to comply with stringent EU regulations for safety
Efficient functionality in thermal transfer printing technology
Available in bulk packaging for convenience and cost-effectiveness
Related links
- TE Connectivity ZHD-SCE Cable Marker EC9884-000 Low fire hazard
- TE Connectivity ZHD Cable Marker EC9888-000 Low fire hazard
- TE Connectivity ZHD-SCE, EC9906-000
- TE Connectivity ZHD-SCE Yellow Heatshrink Labels 250 Qty
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity HX-SCE Cable Marker F29905-000
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 740569-000
