TE Connectivity STD Cable Marker, Yellow, Pre-printed "Printed Marking", 3-1768041-0 Excellent Resistance to Burning-
- RS Stock No.:
- 470-088
- Distrelec Article No.:
- 304-59-637
- Mfr. Part No.:
- 3-1768041-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€351.44
(exc. VAT)
€432.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €351.44 | €0.117 |
*price indicative
- RS Stock No.:
- 470-088
- Distrelec Article No.:
- 304-59-637
- Mfr. Part No.:
- 3-1768041-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Printed Marking | |
| Series | STD | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend Printed Marking | ||
Series STD | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity High-quality pre-printed marker is designed for seamless identification in various electrical applications. Engineered from robust polyoxymethylene, the marker features a vibrant yellow body with straight cuts, ensuring visibility and ease of use. The innovative snap-on design allows for quick and easy attachment, making it a must-have for professionals seeking efficiency without compromising on quality. With its ability to accommodate a cable diameter range of 1 – 1.4 mm, this marker is versatile enough for different wiring requirements. Additionally, the printed black markings stand out clearly against the yellow background, promoting clear communication in complex setups.
Constructed from durable polyoxymethylene for long-lasting performance
Vibrant yellow colour enhances visibility in low-light conditions
Straight cut design facilitates easy reading and identification
Snap-on feature allows for effortless installation and removal
Compatible with a range of cable diameters for versatility
Black printed markings provide clear and concise information
Compliant with EU RoHS and other directives for environmental safety
Low halogen content ensures reduced environmental impact
Related links
- TE Connectivity STD Cable Marker Pre-printed "+ Marking", 3-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "E", 1-1768041-4 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 226310-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "L", 3-1768045-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 05 Cable Marker Pre-printed ".", 5-1768043-0 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "Earth", 1-1768041-5 Excellent Resistance to Burning- UL94 HB
