TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "5", 092458-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 471-523
- Distrelec Article No.:
- 304-48-011
- Mfr. Part No.:
- 092458-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4200 units)*
€398.96
(exc. VAT)
€490.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €398.96 | €0.095 |
*price indicative
- RS Stock No.:
- 471-523
- Distrelec Article No.:
- 304-48-011
- Mfr. Part No.:
- 092458-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 5 | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 5 | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed for the identification of wires and cables with precision and clarity. Featuring a vibrant yellow color and a straight cut, this marker ensures easy visibility and readability in various environments. Crafted from durable polyoxymethylene, it is engineered to withstand rigorous conditions while maintaining its integrity. The marker accommodates a cable diameter range of 2.6 to 3.5 mm, making it a versatile choice for different applications. With a comprehensive understanding of compliance regulations, this product aligns with multiple directives including the EU RoHS and ELV, reflecting TE Connectivity's commitment to quality and industry standards. Ideal for organizational tasks, it provides a reliable solution for users requiring efficient cable management.
Sleek yellow design enhances visibility in cluttered areas
Straight cut allows for quick and easy application
Constructed for durability, ensuring long-lasting performance
Designed for a wide cable diameter range for versatile usage
Printed markings in black provide clear identification
Compliant with industry regulations for eco-conscious users
Packaged in quantities of 300 for extensive projects
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 361720-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
