TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 479-845
- Distrelec Article No.:
- 304-53-307
- Mfr. Part No.:
- 444122-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4200 units)*
€345.77
(exc. VAT)
€425.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €345.77 | €0.082 |
*price indicative
- RS Stock No.:
- 479-845
- Distrelec Article No.:
- 304-53-307
- Mfr. Part No.:
- 444122-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 3 | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 3 | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Innovative pre-printed marker from the STD series offers the perfect solution for efficient cable identification. Designed for professionals, it ensures clarity and durability in various applications. With a standard size of STD 06, this marker is fabricated from polyoxymethylene, renowned for its resilience. The vibrant yellow colour combined with bold black print enhances visibility, making it an indispensable asset in any workspace. Its straight cut design allows for easier application, ensuring that you can quickly mark cables without hassle. Ideal for use in demanding environments, it effectively withstands various conditions while maintaining its integrity. This marker not only meets industry standards but also aligns with compliance regulations, reflecting a commitment to quality and safety.
Constructed from durable polyoxymethylene for long-lasting use
Bright yellow colour improves cable visibility in any setting
Straight cut design enables quick and precise marking
Available in a practical strip packaging for easy handling
Complies with industry regulations for enhanced safety assurance
Part of the STD Snap-On series, ensuring compatibility with various applications
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 092458-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 361720-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
