TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 498-341
- Distrelec Article No.:
- 304-48-001
- Mfr. Part No.:
- 036610-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
€629.81
(exc. VAT)
€774.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €629.81 | €0.191 |
*price indicative
- RS Stock No.:
- 498-341
- Distrelec Article No.:
- 304-48-001
- Mfr. Part No.:
- 036610-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | B | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend B | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for efficient identification across various applications, enhancing organisation and safety in any workspace. Made from durable polyoxymethylene, this product excels under demanding conditions, ensuring your markers remain intact and clear. Featuring a vibrant yellow colour and straight-cut design, it provides high visibility for easy reference. The marker is tailored for compatibility with cables ranging from 3.2 mm to 4.5 mm in diameter, making it a versatile addition to any toolkit. With a focus on compliance and reliability, this marker meets stringent regulations and is ideal for those seeking a dependable marking solution. Its flexibility in use makes it suitable for a wide range of industrial and commercial tasks, enhancing productivity and efficiency.
Constructed from high quality polyoxymethylene for outstanding durability
Designed with a straight cut for crisp clean markings
Features a bright yellow hue for enhanced visibility
House up to 300 markers for efficient packaging
Meets EU RoHS and ELV directives for sustainability compliance
Ideal for use in various industrial and commercial settings
Low halogen content ensures reduced environmental impact
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 092458-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 361720-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
