TE Connectivity STD Snap-On Cable Marker, White, Pre-printed "3", 2.6 mm Cable White, 1.9 mm Cable, 434716-000
- RS Stock No.:
- 473-727
- Mfr. Part No.:
- 434716-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4200 units)*
€399.53
(exc. VAT)
€491.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €399.53 | €0.095 |
*price indicative
- RS Stock No.:
- 473-727
- Mfr. Part No.:
- 434716-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Marker Type | Snap-In Latch | |
| Product Type | Cable Marker | |
| Legend | 3 | |
| Series | STD | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 2.6mm | |
| Legend Colour | White | |
| Length | 1.4m | |
| Width | 2.6mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | REACH, RoHS, UL94 HB | |
| Fire Behaviour | Self-Extinguishing UL94 HB Rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Marker Type Snap-In Latch | ||
Product Type Cable Marker | ||
Legend 3 | ||
Series STD | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 2.6mm | ||
Legend Colour White | ||
Length 1.4m | ||
Width 2.6mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals REACH, RoHS, UL94 HB | ||
Fire Behaviour Self-Extinguishing UL94 HB Rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed for clear and efficient labeling. It features a STD 03 size with a white, straight cut design, making it easy to apply and read. The marker includes 3 markings in black print for enhanced visibility. Made from durable Polyoxymethylene, it ensures long-lasting performance in various environments.
The marker has a straight cut design
It is made from durable polyoxymethylene material
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "1" 1.9 mm Cable, 496764-000
- SES Sterling PLIOSNAP Clip-On Cable Marker Pre-printed "T R L 0 to 9 -" 1.9
- TE Connectivity STD Snap-On Cable Marker Pre-printed "/" 2.6 mm Cable, 094824-000
- TE Connectivity Agastat 7000 Marker Pre-printed "6" 1.9 mm Cable, 571230-000
- TE Connectivity STD Snap-On Cable Marker Pre-printed "-" 2.3 mm Cable, 1-1768043-1
- TE Connectivity STD Snap-On Cable Marker Pre-printed "+" 2.3 mm Cable, 1-1768043-6
- TE Connectivity STD Snap-On Cable Marker Pre-printed "2" 1.4 mm Cable, 2-1768037-0
- TE Connectivity STD Cable Marker Pre-printed "3", 991038-000 Self-Extinguishing UL94 HB Rated
