TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "/", 3.5 mm Cable White, 2.6 mm Cable, 094824-000
- RS Stock No.:
- 786-551
- Mfr. Part No.:
- 094824-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 3600 units)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €169.52 | €0.047 |
*price indicative
- RS Stock No.:
- 786-551
- Mfr. Part No.:
- 094824-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | / | |
| Series | STD | |
| Minimum Cable Diameter | 2.6mm | |
| Maximum Cable Diameter | 3.5mm | |
| Legend Colour | Black | |
| Length | 3.15mm | |
| Width | 3.95mm | |
| Printable | No | |
| Material | Polyvinylidene Fluoride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | UL 94 HB | |
| Resistance Features | Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend / | ||
Series STD | ||
Minimum Cable Diameter 2.6mm | ||
Maximum Cable Diameter 3.5mm | ||
Legend Colour Black | ||
Length 3.15mm | ||
Width 3.95mm | ||
Printable No | ||
Material Polyvinylidene Fluoride | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals UL 94 HB | ||
Resistance Features Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker offers a reliable solution for wire and cable identification. Engineered for easy fitting, it enables fast application and ensures a secure hold on wires with a diameter range of 3.2 to 4.5 mm.
Manufactured from zero halogen polyoxymethylene for enhanced durability
Designed to withstand temperature ranges from -40°C to 106°C
Chevron cut design allows for perfect marker alignment
Available in white and yellow colours with pre-printed black legends
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 2.6 mm Cable, 651444-000
- TE Connectivity STD Snap-On Cable Marker Pre-printed "3" 1.9 mm Cable, 434716-000
- TE Connectivity STD Snap-On Cable Marker Pre-printed "1" 1.9 mm Cable, 496764-000
- TE Connectivity STD Snap-On Cable Marker Pre-printed "/" 1.4 mm Cable, 003880-000
- TE Connectivity STD Snap-On Cable Marker Pre-printed "H" 2.3 mm Cable, 1768043-2
- TE Connectivity STD Snap-On Cable Marker Pre-printed "X" 2.3 mm Cable, 2-1768043-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "P" 2.3 mm Cable, 1-1768043-5
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Q" 2.3 mm Cable, 1-1768043-7
