TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "+", 3 mm Cable White, 2.3 mm Cable, 1-1768043-6

Image representative of range

Subtotal (1 reel of 4200 units)*

€184.13

(exc. VAT)

€226.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€184.13€0.044

*price indicative

RS Stock No.:
787-005
Mfr. Part No.:
1-1768043-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Snap-On

Marker Type

Snap-On

Product Type

Cable Marker

Legend

+

Series

STD

Maximum Cable Diameter

3mm

Minimum Cable Diameter

2.3mm

Legend Colour

Black

Length

3.2mm

Width

3.9mm

Printable

No

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

106°C

Standards/Approvals

UL 94 HB

Fire Behaviour

UL 94HB

Resistance Features

Fuel Resistant, Oil Resistant

COO (Country of Origin):
DE
The TE Connectivity Snap on Marker is designed for precise wire identification. This product facilitates flexible installation directly onto cables, ensuring visibility and adherence without the need for additional tools.

Zero Halogen construction for environmental safety

Temperature resistant from -40°C to 106°C, ensuring reliability under extreme conditions

Self-extinguishing property, rated UL94 HB for enhanced safety

Available in multiple sizes, covering various cable diameters for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy