TE Connectivity HX-SCE Cable Marker, F18659-000
- RS Stock No.:
- 473-923
- Mfr. Part No.:
- F18659-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€439.52
(exc. VAT)
€540.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €439.52 | €2.198 |
*price indicative
- RS Stock No.:
- 473-923
- Mfr. Part No.:
- F18659-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | HX-SCE | |
| Marker Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series HX-SCE | ||
Marker Colour Yellow | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Innovative Printable Tubing is designed to meet the demanding requirements of modern applications. Tailored for performance, it assures longevity and reliability through stringent quality controls. Recognising the necessity for superior storage and shelf life, this products construction optimally integrates functionality with durability. Enveloped in smart packaging to ensure pristine condition, it remains protected against environmental hazards.
Developed with a focus on superior product identification
Built to withstand a variety of environmental conditions
Designed for easy handling and effective storage
Retains optimal performance over an extended period
User guidelines based on over three decades of industry expertise
Compact packaging aids in preventing damage during transportation
Maintains high standards of integrity even after prolonged storage
Related links
- TE Connectivity HX-SCE Cable Marker 10.79 mm Cable A18003-000
- TE Connectivity HX-SCE Cable Marker F29905-000
- TE Connectivity HX-SCE, A19408-000
- TE Connectivity HX-SCE, F54891-000
- TE Connectivity TMS-SCE Cable Marker, 191507-000
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
