TE Connectivity TMS-SCE Cable Marker, Red, 16.2 mm Cable, 6.9 mm Cable, 633742-000
- RS Stock No.:
- 677-938
- Mfr. Part No.:
- 633742-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€2,474.04
(exc. VAT)
€3,043.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,474.04 | €2.474 |
*price indicative
- RS Stock No.:
- 677-938
- Mfr. Part No.:
- 633742-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Minimum Cable Diameter | 6.9mm | |
| Maximum Cable Diameter | 16.2mm | |
| Colour | Red | |
| Length | 42.34mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Minimum Cable Diameter 6.9mm | ||
Maximum Cable Diameter 16.2mm | ||
Colour Red | ||
Length 42.34mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Red Military Ladder Marker Sleeve designed for high-performance wire identification in defense and aerospace applications. It features a rugged ladder-style layout that simplifies handling and installation. With a 3 to 1 shrink ratio and a single marker per sleeve, it ensures secure fit and precise labeling even in extreme environments.
Expanded inside diameter 19.05 mm
Shrink ratio 3 to 1
Sleeve length 42.34 mm
Contains 1 marker per sleeve
Related links
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 6315830001
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 002308-000
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 762261-000
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 740569-000
- TE Connectivity TMS-SCE Cable Marker 1533230001
- TE Connectivity TMS-SCE Cable Marker 1401990001
- TE Connectivity TMS-SCE Cable Marker 6 mm Cable 1477610001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
