TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 474-258
- Distrelec Article No.:
- 304-49-058
- Mfr. Part No.:
- 103302-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€370.45
(exc. VAT)
€455.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €370.45 | €0.123 |
*price indicative
- RS Stock No.:
- 474-258
- Distrelec Article No.:
- 304-49-058
- Mfr. Part No.:
- 103302-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is a versatile labelling solution designed to meet the demands of modern identification and organisation needs. Crafted from high-quality polyoxymethylene, this product boasts durability and resilience in various environments. Ideal for professionals, this marker features a straight cut design in a classic white finish, ensuring optimal visibility and readability. With its 0 marking, it provides clean and precise identification for cables within a compatible diameter range of 1.4 – 1.8 mm. This marker is not just about functionality; its also compliant with multiple environmental regulations, making it a responsible choice for sustainable practices. The strip packaging method enhances the convenience and ease of use, allowing for efficient labelling wherever necessary. Elevate your labelling game with this exceptional tool, perfect for any professional setting where clarity and compliance are paramount.
Crafted from durable polyoxymethylene for long-lasting use
Features a straight cut for easy application and clean edges
Compatible with a cable diameter range of 1.4 to 1.8 mm
Printed marking in black for excellent contrast against white surface
Available in convenient strip packaging for straightforward dispensing
Compliant with EU RoHS and other environmental regulations
Designed to streamline identification processes in various industries
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 446638-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 362886-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
