TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 481-649
- Distrelec Article No.:
- 304-53-298
- Mfr. Part No.:
- 384682-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3900 units)*
€321.08
(exc. VAT)
€394.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €321.08 | €0.082 |
*price indicative
- RS Stock No.:
- 481-649
- Distrelec Article No.:
- 304-53-298
- Mfr. Part No.:
- 384682-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 8 | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 8 | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers a practical labelling solution designed to enhance organisation in various cable applications. Featuring a straight cut design and a striking white colour, it allows for effortless visibility and easy identification of cables in any setting. Constructed from durable polyoxymethylene, this marker ensures longevity and resistance to wear. The product is particularly suited for a compatible cable diameter range of 2.6 – 3.5 mm, making it versatile for different marking needs. Its clear black print maintains legibility, providing crucial information at a glance. Whether for personal or professional use, this marker blends functionality with superior quality to meet the demands of modern labelling tasks, ensuring clear, compliant organisation while adhering to regulatory standards.
Constructed from robust polyoxymethylene for lasting durability
Designed with a straight cut for optimal ease of application
Offers a clean print in bold black for immediate readability
Compatible with a range of cable diameters for versatile use
Sold in strips, allowing for convenient storage and access
Meets multiple compliance directives for peace of mind
Part of the Agastat 7000 series, ensuring consistent quality and reliability
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 446638-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 190726-000 Excellent Resistance to Burning- UL94 HB
