TE Connectivity STD Cable Marker, White, Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 481-382
- Distrelec Article No.:
- 304-60-585
- Mfr. Part No.:
- 306924-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€332.46
(exc. VAT)
€408.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €332.46 | €0.111 |
*price indicative
- RS Stock No.:
- 481-382
- Distrelec Article No.:
- 304-60-585
- Mfr. Part No.:
- 306924-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | E | |
| Series | STD | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend E | ||
Series STD | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed for seamless identification in various applications, providing an elegant solution for labelling needs. Tailored for the STD 01 size, it features a sleek white finish and a straight cut that ensures easy application. Engineered from durable polyoxymethylene, this marker is ideal for both indoor and outdoor settings, maintaining clarity and visibility over time. With black print against a white background, it delivers excellent contrast, enabling effective communication of critical information. This product supports a cable diameter range of 1 to 1.4 mm, making it a versatile choice for diverse wiring configurations. Whether for professional or personal use, this marker ensures compliance with critical directives, assuring you of its quality and reliability in various environments.
Crafted from resilient polyoxymethylene for long-lasting durability
Engineered with a straight cut to facilitate straightforward and precise application
Provides high contrast with black print on a white background for enhanced readability
Compatible with a range of cable diameters, ensuring versatility across multiple applications
Complies with various industry standards, assuring quality and safety in usage
Meets stringent environmental directives for responsible production and disposal
Related links
- TE Connectivity STD Cable Marker Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 543032-000 Excellent Resistance to Burning- UL94 HB rated
