TE Connectivity STD Cable Marker, White, Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 507-164
- Distrelec Article No.:
- 304-53-284
- Mfr. Part No.:
- 318610-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€417.95
(exc. VAT)
€514.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €417.95 | €0.139 |
*price indicative
- RS Stock No.:
- 507-164
- Distrelec Article No.:
- 304-53-284
- Mfr. Part No.:
- 318610-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 8 | |
| Series | STD | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 8 | ||
Series STD | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed for precise identification of cables, ensuring clarity and efficiency in labelling tasks. This innovative marker boasts a straightforward application, featuring a white finish with a straight cut design. Ideal for a range of environments, it combines aesthetic appeal with functional integrity. Made from durable polyoxymethylene, this marker is not only robust but also compliant with various regulatory standards, including EU RoHS and REACH. Perfect for professionals looking to enhance organisation in electrical systems, this marker simplifies cable identification, making it an indispensable tool for installation and maintenance projects.
Crafted for optimal visibility and easy readability
Durable construction resists wear and tear in diverse applications
Environmentally compliant adhering to essential regulatory standards
Straight cut design ensures clean professional labelling
Compatible with a variety of cable sizes for versatile use
Related links
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 543032-000 Excellent Resistance to Burning- UL94 HB rated
