TE Connectivity STD Cable Marker, Yellow, Pre-printed "Q", 247002-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 470-896
- Distrelec Article No.:
- 304-59-595
- Mfr. Part No.:
- 247002-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
€512.65
(exc. VAT)
€630.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €512.65 | €0.155 |
*price indicative
- RS Stock No.:
- 470-896
- Distrelec Article No.:
- 304-59-595
- Mfr. Part No.:
- 247002-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Q | |
| Series | STD | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend Q | ||
Series STD | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity reliable Snap-On pre-printed marker is designed for efficient identification in various applications. With a vibrant yellow hue, it ensures visibility, while the straight cut allows for easy application on compatible cables. Crafted from durable polyoxymethylene, this marker is built to withstand diverse environments. Its specific compatibility range accommodates cable diameters of 3.2 – 4.5 mm, ensuring versatility across different projects. The black print contrasts sharply against the yellow background, enhancing readability for effective management. Ideal for industrial and commercial settings, this marker streamlines the labelling process, making installations quicker and more organized. Trust this marker to maintain clarity in your wiring systems and uphold compliance standards, as it meets various regulatory directives.
Vibrant yellow color enhances visibility for effective identification
Crafted from robust polyoxymethylene for long-lasting durability
Straight-cut design simplifies the application process
Compatible with cable diameters ranging from 3.2 to 4.5 mm
Black print provides optimal readability against the yellow background
Meets compliance with EU RoHS and REACH regulations for peace of mind
Related links
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 226310-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 301972-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Z", 322370-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 3-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
