TE Connectivity STD Cable Marker, Black, Pre-printed "S", 3-1768048-3 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 476-887
- Distrelec Article No.:
- 304-59-649
- Mfr. Part No.:
- 3-1768048-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 600 units)*
€429.70
(exc. VAT)
€528.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €429.70 | €0.716 |
*price indicative
- RS Stock No.:
- 476-887
- Distrelec Article No.:
- 304-59-649
- Mfr. Part No.:
- 3-1768048-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | S | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend S | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker offers a practical solution for efficient labelling in various applications. Engineered for versatility, it is particularly ideal for projects demanding clear and concise identification of cables and wires. With high-quality black print on a durable material, this marker ensures legibility and longevity, even in challenging environments. The STD 24 size and straight cut design make it compatible with a wide range of cable diameters, providing a snug fit for secure, hassle-free usage. Whether in industrial settings or DIY projects, this marker enhances organization and reduces the risk of misunderstandings in wiring tasks, making it an essential tool for professionals and hobbyists alike.
Features straight cut design for easy application
Crafted for compatibility with cable diameters between 15 – 19 mm
Manufactured with high-quality materials for enhanced durability
Utilizes black print for clear visibility and identification
Packaged in quantities of 50 to cater for extensive labelling needs
Related links
- TE Connectivity STD Cable Marker Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "U", 3-1768048-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "V", 3-1768048-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "W", 3-1768048-8 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 3-1768047-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 251560-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 17 Cable Marker Pre-printed "4", 5-1768046-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 3-1768047-1 Excellent Resistance to Burning- UL94 HB rated
