TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "G", 476126-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 481-562
- Distrelec Article No.:
- 304-60-664
- Mfr. Part No.:
- 476126-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€446.47
(exc. VAT)
€549.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €446.47 | €0.149 |
*price indicative
- RS Stock No.:
- 481-562
- Distrelec Article No.:
- 304-60-664
- Mfr. Part No.:
- 476126-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | G | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend G | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers the ideal solution for clear and efficient identification of cables and wires. Designed specifically for use in various applications, it combines functionality with user-friendly features. The marker is produced from high-quality polyoxymethylene, ensuring durability and longevity. With its straight cut and G marking, this marker provides a professional finish that enhances visibility and organisation. Whether you are working in a demanding environment or simply need reliable identification solutions, this product ensures your cables are easily marked and identifiable. The STD 01 size is tailored for precise compatibility with a cable diameter range of 1 – 1.4 mm, making it a versatile choice for various wiring tasks. From professional installations to DIY projects, this marker brings clarity and efficiency to your wiring management.
Constructed from robust polyoxymethylene for enhanced durability
Straight cut design ensures clean and professional markings
Specifically sized for a wide array of cable diameters
Markers are printed in bold black for maximum visibility
Supports efficient organisation with easy-to-read labels
Low halogen content ensures compliance with environmental standards
Packaged in strips with a generous quantity for extensive use
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 362886-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 145890-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
