TE Connectivity STD Cable Marker, Yellow, Pre-printed "N", 3-1768045-8 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 481-215
- Distrelec Article No.:
- 304-59-645
- Mfr. Part No.:
- 3-1768045-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2700 units)*
€402.22
(exc. VAT)
€494.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €402.22 | €0.149 |
*price indicative
- RS Stock No.:
- 481-215
- Distrelec Article No.:
- 304-59-645
- Mfr. Part No.:
- 3-1768045-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | N | |
| Series | STD | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend N | ||
Series STD | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Premium quality Snap-On pre-printed marker designed to enhance wire and cable identification. Offering a striking yellow appearance, it features a straight cut that provides clear visibility, ensuring that your marking remains prominent even in challenging environments. Crafted from durable polyoxymethylene, this marker is built to withstand various conditions, while its black print contrasts sharply against the yellow background, improving legibility. Ideal for professional applications, it supports a compatible cable diameter range, making it versatile for different cable sizes. This marker is a reliable choice for labs, factories, and building sites, where effective identification is crucial for safety and efficiency.
Designed for easy Snap-On application, simplifying installation
Constructed from robust polyoxymethylene for long-lasting use
Features a vibrant yellow color for high visibility in various settings
Cut straight for clear and distinct marking options
Printed markings in black improve readability, ensuring clear communication
Related links
- TE Connectivity STD Cable Marker Pre-printed "L", 3-1768045-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 3-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "K", 3-1768045-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 12 Cable Marker Pre-printed "C", 1-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 226310-000 Excellent Resistance to Burning- UL94 HB rated
