Phoenix Contact UC-WMCO Slide-On Cable Marker, Yellow, Pre-printed "0", 2.1 mm Cable Yellow, 1.6 mm Cable, 0827537
- RS Stock No.:
- 512-537
- Mfr. Part No.:
- 0827537
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€530.99
(exc. VAT)
€653.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €530.99 | €53.099 |
*price indicative
- RS Stock No.:
- 512-537
- Mfr. Part No.:
- 0827537
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Maximum Cable Diameter | 2.1mm | |
| Minimum Cable Diameter | 1.6mm | |
| Legend Colour | Yellow | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 0 | ||
Series UC-WMCO | ||
Maximum Cable Diameter 2.1mm | ||
Minimum Cable Diameter 1.6mm | ||
Legend Colour Yellow | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker, designed for efficiency and versatility, is an essential tool for anyone needing clear and concise labeling in electrical environments. The UC-WMCO series offers a unique solution for marking conductors within a diameter range of 1.6 mm to 2.1 mm. Uniquely crafted in vibrant yellow, these sheets allow for easy labelling, accommodating various identification technologies, including UV LED. They not only provide a clear visual cue but also maintain a secure fit, ensuring reliability even in challenging conditions. The products compatibility with multiple printing systems accelerates your workflow, ensuring that you can achieve high precision in a compact format. With a focus on user convenience, this product stands out as a beneficial addition to any professional's toolkit.
Manufactured in a vibrant yellow for improved visibility
Compatible with a range of labeling technologies for diverse applications
Designed to slide on easily for quick installation
Offers space for custom marking, enhancing usage flexibility
High positioning accuracy ensures consistency in labelling
Includes a substantial number of individual labels per sheet for extensive usage
Resistant to vibrations, ensuring stability in dynamic environments
Related links
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827120
- Phoenix Contact UC-WMC Cable Binder Cable Marker Pre-printed "0" 1.6 mm Cable, 0827549
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827513
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827525
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827577
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827162
- Phoenix Contact UC-WMCO Slide-On Cable Marker 2.1 mm Cable Orange 0827553
