Phoenix Contact WMT Cable Marker, White, 0816281 Flammability rating according to UL 94 V2
- RS Stock No.:
- 484-136
- Mfr. Part No.:
- 0816281
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€442.33
(exc. VAT)
€544.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.33 |
*price indicative
- RS Stock No.:
- 484-136
- Mfr. Part No.:
- 0816281
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Series | WMT | |
| Legend Colour | White | |
| Length | 29.3mm | |
| Width | 4.2mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Series WMT | ||
Legend Colour White | ||
Length 29.3mm | ||
Width 4.2mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact WMT 2.4 (15X4)R cable marker is designed for effortless and efficient identification of cables in various applications. Offering a robust roll of 4000 individual labels, this solution ensures that your cable management is streamlined and organised. Engineered from high-quality polyester, it provides not only excellent visibility but also remarkable durability in diverse environmental conditions. This innovative product is compatible with multiple labelling technologies, allowing for custom labelling to meet specific requirements. Its thoughtful design incorporates a unique mounting type that guarantees ease of use, ensuring that each marker is securely positioned on the conductor. Reliable and efficient, this cable marker stands as an essential tool for modern cable organisation tasks.
Features a unique slide-on mounting for easy application
Constructed from robust materials that resist solvents and mechanical stress
Delivers quick labelling without the hassle of additional tools
Custom labelling service offers tailored solutions to meet diverse needs
Highly resistant to various environmental conditions, ensuring reliability
Designed to facilitate strong axial support for varied conductor gauges
Complies with stringent environmental product compliance regulations
Related links
- Phoenix Contact WMT Cable Marker 0817248 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0802719 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0819424 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0820303 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824082 Flammability rating according to UL 94 V2
