Phoenix Contact WMT Cable Marker, White, 0817248 Flammability rating according to UL 94 V2
- RS Stock No.:
- 519-831
- Mfr. Part No.:
- 0817248
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€651.12
(exc. VAT)
€800.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €651.12 |
*price indicative
- RS Stock No.:
- 519-831
- Mfr. Part No.:
- 0817248
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Series | WMT | |
| Legend Colour | White | |
| Length | 34.4mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Series WMT | ||
Legend Colour White | ||
Length 34.4mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed to provide efficient and effective identification in various applications. Featuring a roll format, it accommodates multiple labelling technologies, making it suitable for a diverse range of environments. The innovative design ensures that the marker aligns perfectly with the conductor through handy punch-outs, securing its position for optimal visibility. With a robust construction, this cable marker is resistant to solvents and mechanical wear, ensuring longevity in demanding conditions. Tailored for various cable diameters, it offers high-quality labelling solutions that meet the needs of professionals across different sectors. Coupled with custom labelling options, this product enhances usability while maintaining stringent quality standards that are essential in industrial scenarios.
Allows easy alignment of markers on conductors for precise identification
Offers quick, cost-effective labelling using various roll printers
Ensures strong axial support through specially designed hole geometries
Provides custom labelling services for tailored identification solutions
Tested for wipe resistance to ensure durability of inscriptions
Resists UV damage to maintain legibility over extended periods
Accommodates a wide ambient temperature range for versatile deployment
Meets specific environmental compliance standards for safety
Constructed from high-quality materials free from silicone and halogen
Related links
- Phoenix Contact WMT Cable Marker 0816281 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0802719 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0819424 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0820303 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824082 Flammability rating according to UL 94 V2
