Phoenix Contact UC-WMT Cable Marker, Yellow, 0820303 Flammability rating according to UL 94 V2
- RS Stock No.:
- 521-984
- Mfr. Part No.:
- 0820303
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€303.24
(exc. VAT)
€372.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €303.24 | €30.324 |
*price indicative
- RS Stock No.:
- 521-984
- Mfr. Part No.:
- 0820303
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Series | UC-WMT | |
| Legend Colour | Yellow | |
| Length | 4mm | |
| Width | 18mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN 62208 (VD0660-511):2012-06, ANSI/UL 969-2018:03, EN 45545-2, DIN EN ISO 1518-1:2023, DIN EN 61010-1 (VD0411-1), DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, DIN EN ISO 2409:2020-12, ISO 175:2010, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Series UC-WMT | ||
Legend Colour Yellow | ||
Length 4mm | ||
Width 18mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN 62208 (VD0660-511):2012-06, ANSI/UL 969-2018:03, EN 45545-2, DIN EN ISO 1518-1:2023, DIN EN 61010-1 (VD0411-1), DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, DIN EN ISO 2409:2020-12, ISO 175:2010, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker, designed for precision and efficiency, offers a reliable solution for labelling cables within a diverse diameter range. Engineered to make identification straightforward, the product supports multiple marking technologies, ensuring versatility in application. The vibrant yellow colour enhances visibility and clarity, while uniform sheets facilitate easy printing and organisation of labels. This essential tool integrates seamlessly into your labelling workflow, safeguarding markings from dirt and wear. By utilising high-quality materials, it withstands various environmental conditions, making it suitable for a variety of industrial settings.
Supports a variety of identification technologies for flexibility
Crafted from durable materials for longevity in demanding environments
Equipped with a convenient insert mounting type for easy application
Labeled insert strips protect markings from environmental factors
UV resistant and withstands high temperatures for reliability
Each sheet allows for high positioning accuracy during printing
Environmentally compliant with EU RoHS and REACH regulations
Related links
- Phoenix Contact UC-WMT Cable Marker 0819424 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0802719 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824082 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
