Phoenix Contact UC-WMC Cable Marker, Red, 0818807 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-550
- Mfr. Part No.:
- 0818807
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€183.67
(exc. VAT)
€225.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.67 | €18.367 |
*price indicative
- RS Stock No.:
- 487-550
- Mfr. Part No.:
- 0818807
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Clip-On | |
| Product Type | Cable Marker | |
| Series | UC-WMC | |
| Legend Colour | Red | |
| Width | 23mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660 511), EN 45545 2, DIN 50018:2013 05, DIN EN 61010 1 (VDE 0411 1), ISO 4892 2:2013 03, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Clip-On | ||
Product Type Cable Marker | ||
Series UC-WMC | ||
Legend Colour Red | ||
Width 23mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN 62208 (VDE 0660 511), EN 45545 2, DIN 50018:2013 05, DIN EN 61010 1 (VDE 0411 1), ISO 4892 2:2013 03, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Innovative conductor marker is designed to ensure optimal organization of your cables and control lines. Offering a versatile labelling solution, it allows for easy identification and classification, aiding efficient management in complex installations. The product features a robust and flexible design, enabling it to be clipped onto cables even after wiring has been completed. Crafted from durable materials, it adheres to strict quality standards, ensuring reliability and longevity. With the capacity to accommodate a range of cable diameters, this conductor marker is an essential tool for professionals seeking precision and clarity in their labelling processes.
Uniform sheets allow for quick and easy printing using BLUEMARK systems
Support for multi line labelling enhances versatility in identification
One handed mounting simplifies installation in tight spaces
Two clearly legible labelling areas ensure maximum visibility
Custom marking service provides tailored solutions according to your specifications
Durable material ensures long lasting performance in demanding environments
Compliance with safety standards enhances reliability in critical applications
Related links
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820963 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818755 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820769 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818933 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, 0818920 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
