Phoenix Contact UC-WMC Cable Marker, Yellow, 0818933 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-941
- Mfr. Part No.:
- 0818933
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
€257.70
(exc. VAT)
€316.97
(inc. VAT)
- Ready to ship from 16 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.70 | €51.54 |
*price indicative
- RS Stock No.:
- 487-941
- Mfr. Part No.:
- 0818933
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Clip-On | |
| Product Type | Cable Marker | |
| Series | UC-WMC | |
| Legend Colour | Yellow | |
| Width | 23mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 62208 (VD0660-511), DIN 50018:2013-05, EN 45545-2, DIN EN 60216-1 (VD0304-21), ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1) | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Clip-On | ||
Product Type Cable Marker | ||
Series UC-WMC | ||
Legend Colour Yellow | ||
Width 23mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 62208 (VD0660-511), DIN 50018:2013-05, EN 45545-2, DIN EN 60216-1 (VD0304-21), ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1) | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820769 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818807 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820963 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818755 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, 0818920 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0820303 Flammability rating according to UL 94 V2
