Phoenix Contact UC-WMC Cable Marker, Red, 0818755 Flammability rating according to UL 94 V2
- RS Stock No.:
- 519-742
- Mfr. Part No.:
- 0818755
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€264.82
(exc. VAT)
€325.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €264.82 | €26.482 |
*price indicative
- RS Stock No.:
- 519-742
- Mfr. Part No.:
- 0818755
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Clip-On | |
| Series | UC-WMC | |
| Legend Colour | Red | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | EN 45545 2, DIN EN 61010 1, DIN EN 62208, DIN 50018, DIN EN 60068 2 11 | |
| Resistance Features | UV Resistant, Wipe Resistant, Salt Spray Resistant, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Clip-On | ||
Series UC-WMC | ||
Legend Colour Red | ||
Width 15mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals EN 45545 2, DIN EN 61010 1, DIN EN 62208, DIN 50018, DIN EN 60068 2 11 | ||
Resistance Features UV Resistant, Wipe Resistant, Salt Spray Resistant, Water Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is expertly designed for efficient labelling in various electrical applications. Ideal for those seeking clarity and precision, its innovative card form allows for seamless attachment to cables, enhancing organisation within control line setups. The products robust construction enables it to uphold its integrity even in challenging environments, ensuring reliability for every user. The UC-WMC range is synonymous with versatility, accommodating a broad cable diameter range, thus making it an essential tool for professionals looking to simplify their labelling processes. With the added benefit of the ability to be printed on via the BLUEMARK systems, this marker represents an exceptional balance between functionality and convenience.
Features UV LED technology for high-quality identification
Supports multi-line labelling for enhanced clarity
Can be attached even after the wiring has been completed
Includes ample space for function texts on its sheets
Rigorously tested for environmental resilience, ensuring long-lasting use
Custom marking service available to meet unique specifications
Compact card form facilitates easy storage and handling
Related links
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820963 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820769 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818807 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818933 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, 0818920 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
