Phoenix Contact UC-WMT Cable Marker, Orange, 0824037 UL 94 V-2
- RS Stock No.:
- 487-562
- Mfr. Part No.:
- 0824037
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€391.55
(exc. VAT)
€481.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €391.55 | €39.155 |
*price indicative
- RS Stock No.:
- 487-562
- Mfr. Part No.:
- 0824037
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Series | UC-WMT | |
| Legend Colour | Orange | |
| Length | 4mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 62208 (VD0660-511):2012-06, EN 45545-2, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, ISO 175:2010, DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, EN ISO 22479:2022-06, DIN EN ISO 2409:2020-12, ANSI/UL 969-2018:03, DIN EN 61010-1 (VD0411-1) | |
| Fire Behaviour | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Series UC-WMT | ||
Legend Colour Orange | ||
Length 4mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 62208 (VD0660-511):2012-06, EN 45545-2, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, ISO 175:2010, DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, EN ISO 22479:2022-06, DIN EN ISO 2409:2020-12, ANSI/UL 969-2018:03, DIN EN 61010-1 (VD0411-1) | ||
Fire Behaviour UL 94 V-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker offers a practical and efficient solution for precise labelling in various environments. Designed with a vibrant orange colour, it ensures easy identification while being robust enough to withstand harsh conditions. The unique marking system enables users to create custom labels effortlessly using different identification technologies. With a capacity of 32 individual labels per sheet, it streamlines organisation and enhances workflow efficiency, which is particularly beneficial in industrial settings. This product is crafted to align seamlessly with the UniCard marking range, promoting flexibility in labelling techniques while guaranteeing durability against environmental challenges.
The easy-to-use insert design simplifies the mounting process
Markers can be quickly printed using advanced BLUEMARK technology
Custom marking is available to cater to individual specifications
Product is highly resistant to UV exposure, ensuring longevity
Designed to function effectively under extreme temperatures from -40°C to 120°C
Exceptional scratch resistance safeguards the legibility of markings
Environmentally compliant, meeting EU RoHS standards without restrictions
Related links
- Phoenix Contact UC-WMT Cable Marker 0819385 UL 94 V-2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824079
- Phoenix Contact UC-WMT Cable Marker 0802719 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0819424 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0820303 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
