Phoenix Contact UC-WMT Cable Marker, Yellow, 0819385 UL 94 V-2
- RS Stock No.:
- 521-980
- Mfr. Part No.:
- 0819385
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€551.00
(exc. VAT)
€677.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €551.00 | €55.10 |
*price indicative
- RS Stock No.:
- 521-980
- Mfr. Part No.:
- 0819385
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Insert | |
| Product Type | Cable Marker | |
| Series | UC-WMT | |
| Legend Colour | Yellow | |
| Length | 4mm | |
| Width | 1mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, EN ISO 22479:2022-06, EN 45545-2, ANSI/UL 969-2018:03, DIN EN 62208 (VD0660-511):2012-06, ISO 175:2010, DIN EN 61010-1, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Insert | ||
Product Type Cable Marker | ||
Series UC-WMT | ||
Legend Colour Yellow | ||
Length 4mm | ||
Width 1mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, EN ISO 22479:2022-06, EN 45545-2, ANSI/UL 969-2018:03, DIN EN 62208 (VD0660-511):2012-06, ISO 175:2010, DIN EN 61010-1, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marking is a sheet-based, yellow, unlabeled marker designed for cable identification. It is compatible with labeling devices such as BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, and CMS-P1-PLOTTER. The marker uses an insert mounting type and accommodates cables with diameters ranging from 0.6 mm to 7 mm.
To simplify mounting, the insert labels are arranged on UniCard sheets so that they can be separated branch by branch
Labeled insert strips are simply inserted into the collars
The format automatically ensures printing with a high degree of positioning accuracy
Related links
- Phoenix Contact UC-WMT Cable Marker 0824037 UL 94 V-2
- Phoenix Contact UC-WMT Cable Marker 0820303 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0819424 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0802719 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
