Phoenix Contact WMTB HF Cable Tie Cable Marker, Red, Pre-printed "0", 136 mm Cable Red, 6 mm Cable, 0803315
- RS Stock No.:
- 497-661
- Mfr. Part No.:
- 0803315
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,000.87
(exc. VAT)
€1,231.07
(inc. VAT)
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,000.87 |
*price indicative
- RS Stock No.:
- 497-661
- Mfr. Part No.:
- 0803315
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Cable Tie | |
| Legend | 0 | |
| Series | WMTB HF | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 136mm | |
| Legend Colour | Red | |
| Length | 55mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Marker Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS yes, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN 50018:2013-05, ANSI/UL 969-2018:03 | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Cable Tie | ||
Legend 0 | ||
Series WMTB HF | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 136mm | ||
Legend Colour Red | ||
Length 55mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polyurethane | ||
Marker Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS yes, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN 50018:2013-05, ANSI/UL 969-2018:03 | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DK
Related links
- Phoenix Contact WMTB HF Cable Marker Pre-printed "0", 0830412
- Phoenix Contact WMTB HF Cable Marker Pre-printed "0", 0802993
- Phoenix Contact WMTB HF Cable Marker 0803314 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker Pre-printed "Blank" 6 mm Cable, 0830407
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
- Phoenix Contact 1284957 Cable Tie Cable Marker Pre-printed "0" 6 mm Cable, 1284957
- Phoenix Contact WMTB HF Cable Marker 0804982 Flammability rating according to UL 94 V2
