Phoenix Contact WMTB HF (40X12)R YE Cable Marker, Yellow, Pre-printed "Blank", 136 mm Cable, 6 mm Cable, 0830408
- RS Stock No.:
- 248-2220
- Mfr. Part No.:
- 0830408
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€742.22
(exc. VAT)
€912.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €742.22 |
*price indicative
- RS Stock No.:
- 248-2220
- Mfr. Part No.:
- 0830408
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | WMTB HF (40X12)R YE | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Yellow | |
| Length | 40mm | |
| Width | 12mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series WMTB HF (40X12)R YE | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 136mm | ||
Colour Yellow | ||
Length 40mm | ||
Width 12mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 61010-1 | ||
- COO (Country of Origin):
- DK
Phoenix Contact WMTB HF (40X12)R YE Series Cable Marker, 136mm Maximum Cable Diameter, PUR - 0830408
This cable marker is designed to facilitate cable identification and organisation. The yellow PUR cable binder accommodates cable diameters from 6mm to 136mm, making it suitable for various applications. Each roll contains 1000 individual labels that can be customised for practical labelling in indoor and outdoor settings.
Features & Benefits
• Strong resistance to solvents and physical impacts
• Halogen-free material enhances safety during installation
• Flexible design conforms to cable shapes for a secure fit
• Compliant with DIN EN 61010-1 standards
• Optimal temperature range from -25 to +100°C
• High-quality thermal transfer for durable labels
Applications
• Suitable for cable identification in both indoor and outdoor environments
• Ideal for use in electrical and electronic
• Used for creating durable labels on various cables
• Commonly utilised in automation and mechanical industries
Can it withstand high temperatures?
Yes, it functions effectively between -25°C and +100°C.
Will it work with different diameters of cables?
Yes, it is compatible with cables from 6mm to 136mm in diameter.
Is it resistant to mechanical damage?
Yes, it has strong resistance to solvents and physical impacts.
Can the labels be personalised?
Yes, the cable marker allows for custom labelling.
Is it safe to use in electrical applications?
Yes, it meets DIN EN 61010-1 standards for safety.
Related links
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0817316
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
- Phoenix Contact WMTB HF Cable Tie Cable Marker Pre-printed "0" 6 mm Cable, 0803315
- Phoenix Contact MM-WMTB HF (40X12)R C1 YE/BK Cable Marker Black 6 mm Cable, 1116206
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255591
- Phoenix Contact WMTB HF Cable Marker Pre-printed "Blank" 6 mm Cable, 0830407
- Phoenix Contact MM-WMTB HF (40X12)R C1 WH/BK Cable Marker 6 mm Cable 1116166
