Phoenix Contact WMTB HF-D Cable Marker, Blue, Pre-printed "Blank", 6 mm Cable, 1255595
- RS Stock No.:
- 240-7285
- Mfr. Part No.:
- 1255595
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,702.09
(exc. VAT)
€2,093.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,702.09 |
*price indicative
- RS Stock No.:
- 240-7285
- Mfr. Part No.:
- 1255595
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | WMTB HF-D | |
| Minimum Cable Diameter | 6mm | |
| Colour | Blue | |
| Length | 40mm | |
| Width | 12mm | |
| Material | Thermoplastic Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DIN EN 62208 (VD0660-511):2012-06 (in parts), IEC 61010-1:2010-06, DIN EN 60068-2-11:2000-02, VW PV 3.10.7:2005-02, DIN EN 61010-1 (VD0411-1), ISO 4892-2:2013-03, DIN 50018:2013-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series WMTB HF-D | ||
Minimum Cable Diameter 6mm | ||
Colour Blue | ||
Length 40mm | ||
Width 12mm | ||
Material Thermoplastic Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DIN EN 62208 (VD0660-511):2012-06 (in parts), IEC 61010-1:2010-06, DIN EN 60068-2-11:2000-02, VW PV 3.10.7:2005-02, DIN EN 61010-1 (VD0411-1), ISO 4892-2:2013-03, DIN 50018:2013-05 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Phoenix contact Detectable cable markers from WMTB HF-D range are blue, unlabelled and come in Roll. It can be labelled with Thermomark Roll master, 300/600, Thermomark x1.2, Thermomark Roll 2.0, Thermomark Roll. The mounting is to be done with cable binders. It is for cables with diameter greater than 6 mm. The lettering field size is 40 x 12 mm. The number of individual labels is 1000.
The halogen-free markers can be detected inductively
When combined with the TM-RIBBON 105 BK 102 ink ribbon, the printing is highly resistant to solvents, aggressive cleaning agents, acetone, and ethanol
The highly flexible material adapts to the conductors and cables
Related links
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255591
- Phoenix Contact WMTB HF Cable Marker Pre-printed "Blank" 6 mm Cable, 0830407
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- Phoenix Contact WMTB HF Cable Marker Pre-printed "0", 0802993
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199635
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0816278
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830409
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830410
