Phoenix Contact EMT Cable Labels, Yellow, Pre-printed "0", 0800477
- RS Stock No.:
- 498-058
- Mfr. Part No.:
- 0800477
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-058
- Mfr. Part No.:
- 0800477
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Insert | |
| Legend | 0 | |
| Series | EMT | |
| Legend Colour | Yellow | |
| Length | 1mm | |
| Width | 62mm | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ANSI/UL 969-2018:03, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Insert | ||
Legend 0 | ||
Series EMT | ||
Legend Colour Yellow | ||
Length 1mm | ||
Width 62mm | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ANSI/UL 969-2018:03, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Yellow insert label is specifically designed for seamless marking of inline modules. Its unique shape ensures an optimal fit within the modules, allowing for clear and professional labelling that meets industrial standards. Crafted for versatility, this product caters to various marking technologies, ensuring that users can easily create and apply labels using compatible printers. With a robust design made of high quality polyester, this insert label promises durability and resistance against solvents and mechanical impacts. Whether in a workshop or on a manufacturing floor, this marking solution stands out for its reliability and practicality, helping to maintain order and efficiency in any setting.
Perfectly accommodates Phoenix Contact's inline modules for efficient marking
Allows for quick labelling using several compatible THERMOMARK printers
Custom marking options are available to meet specific labelling requirements
Durable material offers high resistance to various environmental factors
Designed for easy insertion simplifying the labelling process
Supports clarity in identification contributing to enhanced organization in workspaces
Related links
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0801602
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0803894
- Phoenix Contact EML Cable Labels Pre-printed "0", 1688725
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML HF Cable Labels Pre-printed "0", 0830819
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199661
- Brady Heatex Cable Tie Cable Labels Pre-printed "0 = Print gone 2 = Moderate fading, 3 =
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0817549
